Amphenol Aorora 101 Series 1.00mm Micro Board-to-Board Connectors

Amphenol Aorora 101 Series 1.0mm Micro Board-to-Board (BTB) Connectors offer a 0.35mm pitch and are engineered for high-density applications. The series supports an extremely low-profile 1.00mm stack height and surface-mount terminations. The miniaturized connectors are mismatch-proof during mating and provide a maximum current rating of up to 3A. Amphenol Aorora 101 series micro board-to-board connectors are ideal for consumer applications such as mobile phones, smartwatches, smart glasses, and virtual-reality/augmented-reality (VR/AR) devices.

Features

  • 0.35mm pitch and 1.0mm stack height offer low-profile design suitable for space-constrained applications
  • Chamfer design prevents mismatching during mating
  • High-temperature thermoplastic housing
  • 50VAC/DC voltage rating
  • Maximum current rating up to 3A meets high-current application requirements
  • Double contact points ensure enhanced contact stability
  • Wide -40°C to +85°C operating temperature range
  • Lead free and halogen free

Applications

  • Mobile phones
  • Smart watches
  • Smart glasses
  • VR/AR devices
Opublikowano: 2020-08-26 | Zaktualizowano: 2024-04-09