Amphenol Commercial ExtremePort™ QSFP 112G High-Speed I/O Connectors
Amphenol Commercial ExtremePort™ QSFP 112G High-Speed I/O Connectors are 38-position, 0.8mm-pitch connectors designed for high-speed serial applications. Each port offers four channels, increasing port density, freeing up board real estate, and delivering a cost-effective solution. Amphenol ExtremePort QSFP 112G Connectors support next-generation 400G applications and transmit up to 112Gb/s PAM4 per channel. The connectors feature a stamped-and-formed contact design for improved mechanical durability. Resonance dampening enables superior signal integrity, minimized crosstalk, and minimized impedance discontinuity across the connector interface.
Features
- 400Gb/s aggregated bandwidth solution
- Backwards plug compatible with QSFP28/56 optical transceivers
- Design minimizes crosstalk and transmission line impedance discontinuity and provides enhanced signal integrity
Applications
- Communications
- Cellular infrastructures
- Network interface cards
- Test and measurement equipment
- Data
- Hubs
- Switches
- Servers
- Storage
Specifications
- 30VDC per contact operating voltage
- 0.5A per contact operating current
- 95Ω ±10Ω differential impedance
- 250 mating cycles durability
- 60N maximum mating force
- 30N maximum unmating force (cage)
- 0.5N minimum/pin contact normal force
- -40°C to +85°C operating temperature range
Mechanical Drawings
Opublikowano: 2026-03-04
| Zaktualizowano: 2026-03-06