Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors

Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors offer an IP66/67 protection class, up to 100,000 mating cycles, and -40°C to +125°C operating temperature range. ECTA 133 connectors feature a push-pull locking system that is designed for use wherever it is necessary to insert it safely and blindly. The series 1331 connectors have a 15A to 125A current range, while the series 1332 connectors have 3 to 41 contacts and 5A to 7.5A current ratings. Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors are ideal for indoor use, industrial applications, railways, and vehicle construction/diagnostics.

Features

  • IP66/67 protection class
  • Metal push-pull design
  • 96 hours during salt spray test
  • 1000/5000/100,000 mating cycles
  • Meet EN61984 and UL standards
  • Quadrax contacts
  • -40°C to +125°C operating temperature range

Applications

  • Indoor use
  • Industrial
  • Railways
  • Vehicle construction and diagnostics
Opublikowano: 2021-01-28 | Zaktualizowano: 2023-08-14