Amphenol Sine Systems ecomate® Aquarius™ Fathom Lock Connectors
Amphenol Sine Systems ecomate® Aquarius™ Fathom Lock Connectors provide an increased IP68 rating (1.8m water for 1 hour, in mated condition) over Amphenol's standard ecomate Aquarius series. This increased environmental protection is achieved through the addition of the auto-locking Fathom Lock Coupling System, which offers significant time savings while ensuring an easy mating/unmating process of the plug to the receptacle, as verified by the tactile and audible clicking sound of the locking mechanism. To unmate, a simple 20° twist of the coupling ring on the plug separates the plug from the receptacle.
Features
- IP68 and IP69K rated (in mated condition)
- Numerous insert arrangements
- Auto-locking, Fathom Lock function
- Up to 45A/600V maximum amperage and voltage
- -40°C to +125°C operating temperature range
- Auto-locking coupling system
- Thermoplastic, UL 94V-0 housing body
- Machined, stamped and formed, and PCB contact types
- 30AWG to 8AWG wire range (0.05mm2 to 10mm2)
- Crimp, solder contact termination
- NBR/silicone rubber sealing material
- >500 mating cycles
- No shielding
- UL 94V-0 flammability rating
- Gas, oil, mineral oil, acid bath, and basic bath fluid resistance
- 5000MΩ insulation resistance
- UL ECBT2 approvals
- RoHS compliant
Applications
- Off-road
- Mining
- Railways
- Marine
- Instrumentation
- Measurement
- Water metering
- Solar energy
- Power
- Building automation
- HVAC
- Lighting
- Closed-circuit TVs
- Telecom
- Data infrastructure
- Traffic control
Videos
How Fathom Lock Works
Additional Resources
Opublikowano: 2023-06-16
| Zaktualizowano: 2026-01-06