Amphenol All Sensors DLHR Low Voltage Digital Pressure Sensors
Amphenol All Sensors DLHR Low Voltage Digital Pressure Sensors feature a 0.5inH2O to 60inH2O pressure range and a 1.68V to 3.6V supply voltage range. The DLHR series is based on CoBeam2™ technology that reduces package stress susceptibility for improved long-term stability and position sensitivity. The digital interface provides easy integration into process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter an ultra-low-power mode between readings to minimize the load on the power supply. These calibrated and compensated sensors provide accurate, stable output over a -25°C to +85°C temperature range. Amphenol DLHR Low Voltage Digital Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and the like. An optional protective parylene coating offers protection from moisture and harsh environments.Features
- High-resolution 16-/17-/18-bit output
- Calibrated and compensated
- Based on CoBeam2 technology to reduce package stress susceptibility
- Accurate, stable output over a wide temperature range
- Ultra-low-power mode between readings to minimize load on power supplies
- Improved long-term stability and position sensitivity
- Digital interface for easy integration into process control and measurement systems
- Direct connection to serial communications channels
- Intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, etc.
- RoHS and REACH compliant
Applications
- Medical breathing
- Environmental controls
- HVAC
- Industrial controls
- Portable / handheld equipment
Specifications
- 0.5inH2O to 60inH2O pressure range
- >0.25% accuracy
- I2C or SPI interface (automatically selected)
- Supply voltage (Vs)
- 3.63VDC absolute maximum
- 1.75VDC to 3.6VDC recommended
- 10psig common mode pressure
- 0% to 95% RH humidity limits (non-condensing)
- Temperature ranges
- Operating
- -25°C to +85°C
- Compensated
- 0°C to +70°C (commercial)
- -20°C to +85°C (industrial)
- Operating
- +270°C lead temperature (soldering 2s to 4s)
Equivalent Circuit
Opublikowano: 2020-08-31
| Zaktualizowano: 2024-04-09