Amphenol Commercial IP67 Waterproof D-Subminiature Connectors
Amphenol Commercial IP67 Waterproof D-Subminiature Connectors are standard, high-density connectors designed for waterproof applications. The connectors feature machined contacts that provide robustness and reliability. The series includes panel-mount connectors with solder cups, and straight or right-angle PCB terminations. Each termination variant has both socket and plug connectors. The main 17ED series offers a standard interface, while the 17EHD series has a high-density D-sub interface. Amphenol Commercial Waterproof D-Sub Connectors feature a 5A maximum current rating and IP67 minimum waterproof rating. Applications include medical, military, automotive infotainment, and industrial and instrumentation.Features
- Mating interface according to MIL C24308
- E, A, or B shell size
- Available in standard and high-density options
- Provides protection in harsh environments from external objects of water (IP67) and dust
- Inserts made of flame-retardant thermoplastic
- Meets IP67 and RoHS ratings
- 17ED - 9 pin, 15 pin, and 25 pin
- 17EHD - 15 pin, 26 pin, and 44 pin
- ED D-sub waterproof hoods available for 9 pin, 15 pin, and 25 pin
Applications
- Automotive infotainment
- Medical
- Military
- Industrial and instrumentation
Specifications
- 5A maximum current rating
- 300VRMS at 50Hz voltage rating
- >5000MΩ insulation resistance
- 20mΩ maximum contact resistance
- -40°C to +85°C operating temperature range
- 48 hours salt spray
- IP67 minimum waterproof rating
Opublikowano: 2021-10-07
| Zaktualizowano: 2022-10-11