Amphenol / SV Microwave 2.92mm Right Angle Connectors & Cable Assemblies

Amphenol / SV Microwave 2.92mm Right-Angle Connectors and Cable Assemblies are durable and perform in a DC to 40GHz frequency range. The compact, right-angle design means standard coupling and interfaces are achieved in tough-to-fit spaces. These connectors provide true broadband 40GHz performance and 50Ω impedance. Amphenol 2.92mm Right-Angle Connectors and Cable Assemblies come in standard flexible or semi-rigid cable terminations. Ideal applications include 5G wireless testing, rugged high-frequency RF, rapid prototyping, and high-speed digital component testing.

Features

  • Compact, right-angle design
  • DC to 40GHz frequency range
  • Space-saving design reduces stress on solder joints
  • Reduces need for tight bend of cable in order to fit in tight spots
  • Standard flexible or semi-rigid cable termination
  • True broadband 40GHz performance
  • 50Ω impedance

Applications

  • Rugged high-frequency RF
  • Rapid prototyping
  • High-speed digital component testing
  • 5G wireless testing
Opublikowano: 2020-08-07 | Zaktualizowano: 2024-05-23