Amphenol-Tuchel PowerMate™ High-Voltage Interconnect System

Amphenol-Tuchel PowerMate™ High-Voltage Interconnect System is a high-voltage (up to 1500VDC) interconnect system designed for harsh environments. The Amphenol-Tuchel PowerMate series is ideal for inverters, motors, batteries, and other applications in the propulsion systems of battery-powered commercial electric vehicles. PowerMate connectors and cables offer a very small mounting height and easy assembly with crimp tools. The series is vibration-resistant and features a 16mm2 to 150mm2 wire gauge range in only two frame sizes.

Features

  • Very small mounting height
  • Assembly with crimp tools
  • Validation according to EMEA Automotive standards
  • Vibration-resistant design and validation
  • 16mm2 to 150mm2 wire gauge in two frame sizes
  • Modular and variable design provides short lead times
  • Manufactured in the European Union

Applications

  • Automation and robotics
  • Rail mass transit
  • E-mobility
  • Energy
  • Battery charging
  • Heavy equipment and agriculture
  • Marine
  • Harsh environments

Specifications

  • 1, 2, or 3 poles
  • 8mm or 14mm RADSOK contact size
  • 148A to 515A current rating
  • Up to 1500VDC voltage rating
  • IP6K7, IP6K9K mated IP rating
  • IPXXB mated/unmated, IPXXD mated touchproof
  • 60 mating cycles
  • -40°C to +125°C operating temperature range

Videos

Opublikowano: 2026-03-02 | Zaktualizowano: 2026-03-18