Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System
Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System features an IP68 sealed rating and a -40°C to +85°C temperature range. The series is sealed against fluids and dust while resisting shock, vibration, and traction. The connectors offer USB 2.0 data transmission and have a data rate of up to 480Mb/s for high-speed USB. Additional features include no cabling operation in the field and no tools required, improved EMI protection, and 500 minimum mating cycles. Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System is ideal for embedded computers, railways, navy systems, and battlefield communication systems.Features
- Sealed against fluids and dusts (IP68)
- Shock, vibration, and traction resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Tri-Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - shell size 15
Applications
- Embedded computers
- Data acquisition and transmission in harsh environments
- Railways
- Battlefield communication systems
- Navy systems
Specifications
- Data transmission
- USB specification 2.0
- Data rate: up to 480Mb/s for high-speed USB
- 500 minimum mating cycles
- -40°C to +85°C temperature range
Opublikowano: 2019-10-07
| Zaktualizowano: 2023-08-14