Amphenol Sine Systems ATS Series™ Superior Seal PCB Connectors

Amphenol Sine Systems ATS Series™ Superior Seal Connectors are a high-performance, IP67- and IP69K-rated (in mated condition), rectangular, thermoplastic, cost-effective solution for harsh environmental applications with superior seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Receptacles are available in both 90° right-angle and 180° straight-pin PCB options, as well as traditional in-line options, and have been developed to be compatible with existing standard products industry-wide.  ATS Series™ connectors utilize precision-engineered, 3-tang contacts featured in the ecomate® family of products. These connectors are available in plugs, inline receptacles, flange-mount receptacles, and PCB receptacles with BoardLock™.

Features

  • IP67/69K rated in mating condition
  • Integrated mating latch ensures a secure connection
  • Utilizes precision-engineered, 3-tang contacts
  • Five different plug and receptacle connector configurations
  • Utilizes ecomate® 1mm receptacle common contacts
  • Integrated TPA design, ensures contact alignment and retention
  • Available in A and B keying options
  • Compatible with existing standard products industry-wide
  • RoHS compliant

Applications

  • Harsh environments
  • Agricultural machinery
  • Automobiles
  • Military
  • New energy
  • Railways
  • Navigation
  • Other interconnect applications

Specifications

  • Copper alloy, gold-plated contact material
  • Thermoplastic housing body
  • Silicone elastomer sealing material
  • 7.5A max current rating
  • 250VAC/VDC max voltage rating
  • >500 mating cycles
  • <11mΩ contact resistance
  • >1000MΩ min insulation resistance at 500VDC
  • <2mA current leakage under 1500VAC
  • 30AWG to 18AWG wire gauge
  • -55°C to +125°C operating temperature range

Accessory Tools

ISRT20 is a contact insertion tool. The tool has an 8mm x 8mm x 45mm package size and a distinct red color. The ISRT20 is ideal for use with size 20 RT contacts.

QXRT20-ATS26P is a contact extraction tool. This tool is for use with size 20 RT contacts.

FT-ATS26P is an installation fixture tool for ATS04-26Px automotive connectors. 

Brand

Amphenol Sine Systems ATS Series™ Superior Seal PCB Connectors
Opublikowano: 2024-01-08 | Zaktualizowano: 2025-10-23