Amphenol PCD 75P Clamps

Amphenol PCD 75P Clamps are designed as a one-for-one replacement to industry-standard metal clamps (AS21919, for example). The clamps are built with ease of installation and ergonomics in mind, offering interlocking legs and a snapping pre-lock. Additional features include butterfly stacking, weight savings, durable PEEK polymer band material, and multiple cushion material options that are non-conductive and non-corrosive. The cushions are available in a wide variety of rubber materials, including ethylene propylene, nitrile, chloroprene, silicone, and fluorosilicone. Amphenol PCD 75P Clamps provide a versatile solution to reduce overall design weight and installation time.

Features

  • Versatile solution
  • Designed as a one-for-one replacement to industry-standard metal clamps (AS21919, for example)
  • Easy installation
  • Ergonomically friendly
  • Weight savings
  • Interlocking legs and snapping pre-lock
  • Butterfly stacking
  • Durable PEEK polymer band material
  • Cushion material options include ethylene propylene, nitrile, chloroprene, silicone, and fluorosilicone

Videos

Clamp Diagram

Infographic - Amphenol PCD 75P Clamps
Opublikowano: 2019-04-19 | Zaktualizowano: 2024-07-25