Amphenol LTW X-Lok Push Lock Field Installable Connectors

Amphenol LTW X-Lok Push Lock Field Installable (FI) Connectors provide a serviceable crimp and screw-in termination for on-site installation requirements. X-Lok FI connectors feature a push-lock mechanism that provides audible feedback, ideal for blind mating and quick, easy installation. These connectors offer plastic and metal versions and meet high industrial standards by utilizing UL 94V-0 and UL-f1-rated thermoplastic materials for flammability and UV exposure protection. Amphenol LTW X-Lok Push Lock FI Connectors are compliant with UL 1977 standards and provide safe and stable performance in data and power transmission.

Features

  • UL 94V-0 and UL-f1 rated thermoplastic materials provides high performance under harsh environmental conditions
  • Contact with locking lances and a push-lock mechanism features audible feedback for terminal position assurance and connector reliability
  • Hexagonal nut provides an easy-grip design and high tensile strength
  • Seal provides an anti-drop design with high waterproof capability (IP68), available with color identification for different seals

Applications

  • LED lighting
  • Marine
  • Broadband wireless access
  • Industrial automation
  • Renewable energy
  • Heavy equipment
  • Autometer
  • Test equipment
  • Hybrid electric vehicles
  • Railway mass transit
  • Mobile devices
  • Transportation
  • Power supply switches
  • Distribution boxes, motors
  • Medical equipment
  • Automotive diagnostics
  • UAV
  • Lifts and material handling
  • Remote video response center
  • Autonomous
  • Communication
  • Rugged IT

Specifications

  • Up to 20A current rating
  • 300VAC/DC voltage rating
  • 1000 cycle durability
  • IP68 (1m/24 hours) waterproof rating
  • -40°C to +105°C operating temperature range
  • ≤10mΩ maximum contact resistance
  • 1600VAC dielectric withstand voltage
  • ≥100MΩ minimum insulation resistance at 500VDC
  • 4.5kgf to 7.0kgf maximum mating force
  • 2.5kgf to 4.0kgf maximum unmating force
  • Black, UL 94V-0 thermoplastic housing
  • Gold-plated copper alloy terminals
  • UL 94V-0 rubber seal and O-ring

Videos

Opublikowano: 2017-07-19 | Zaktualizowano: 2025-02-06