American Bright LED 3535 Series Copper Leadframe LEDs
American Bright LED 3535 Series Copper Leadframe LEDs are offered in 3W, 4W, and 5W versions and in a variety of colors. The copper leadframe ensures maximum thermal management. Tailored for high visibility and signal clarity, they are ideal for high-power, high-reliability, and thermally demanding applications such as emergency lighting. The American Bright LED 3535 series is 100% footprint compatible with XP-C, XP-E, and XP-G series. Typical applications include entertainment lighting, commercial lighting, indoor/outdoor lighting, and emergency beacons.
Features
- Copper leadframe ensures excellent thermal management
- 3W, 4W, and 5W versions
- 100% footprint compatible with XP-C, XP-E, and XP-G series
- 3.45mm width x 3.46mm length x 1.9mm height
- Pb-free reflow compatibility
- Warm white, neutral white, and cool white
- Green, blue, royal blue, cyan, amber, PC amber, red, crimson, and cherry red
Applications
- Entertainment lighting
- Commercial lighting
- Indoor/outdoor lighting
- Emergency beacons
- Warning strobes
- Light bars
- Indicators
- Emergency vehicles
View Results ( 17 ) Page
| Numer części | Karta charakterystyki | Kolor oświetlenia | Strumień świetlny/Moc promieniowania | Długość fali/temperatura barwowa |
|---|---|---|---|---|
| AB-PL3535C505-3VX3 | ![]() |
138 lm | 505 nm | |
| AB-PL3535C630-3VX4 | ![]() |
Red | 75 lm | 623 nm |
| AB-PL3535C660-3VX3 | ![]() |
735 mW | 660 nm | |
| AB-PL3535C730-3VX3 | ![]() |
565 mW | 730 nm | |
| AB-PL3535C480-3VX5 | ![]() |
Blue | 45 lm | 480 nm |
| AB-PL3535C455-3VX3 | ![]() |
1100 mW | 455 nm | |
| AB-PL3535C470-3VX3 | ![]() |
51 lm | 465 nm | |
| AB-PL3535C590-3VX3 | ![]() |
132 lm | 592 nm | |
| AB-PL3535C590-3VX5 | ![]() |
Amber | 105 lm | 589 nm |
| AB-PL3535C630-3VX3 | ![]() |
121 lm | 623 nm |
Opublikowano: 2025-09-08
| Zaktualizowano: 2025-12-03