American Bright LED AB-EZx SMD LEDs
American Bright LED AB-EZx SMD LEDs are ideal for automotive, architectural, general, and landscape lighting applications. The AB-EZPC current regulators are designed with a built-in bias voltage rectification circuit. These regulators maintain constant current and, hence, constant luminance for DC-powered LED lighting applications. The AB-EZPC current regulators rectify the power input for the LED string to operate regardless of the polarity of the bias voltage. These regulators offer Over-Current Protection (OCP) and Over-Temperature Protection (OTP). The AB-EZPC current regulators operate within the 1.8V to 40V supply voltage range and are packaged in a DFN package.ezyLED 12V/24V AC 3030 EMC AB-EZP and ezyLED 12V/24V DC 3030 EMC AB-EZD LEDs are designed with a built-in driving IC. These LEDs are connected in parallel and directly driven by a conventional 12V/24V DC voltage source without the need for an external driver IC or passive components. These LEDs support Over-Temperature Protection (OTP) by reducing input current and, hence, the luminous intensity when the device temperature exceeds 120°C.
The AB-EZDC current regulators are designed to maintain constant current and, hence, constant luminance for DC-powered LED lighting applications. These regulators operate within the 1.3V to 18V wide input voltage range and support power supply PWM dimming. The AB-EZDC current regulators come with a built-in Over-Temperature Protection (OTP) function and operate within the -40°C to 85°C ambient temperature range.
Features
- ezyLED 12V/24V AC 3030 EMC AB-EZP and ezyLED 12V/24V DC 3030 EMC AB-EZD:
- Built-in driving IC
- Use conventional 12V/24V DC voltage sources
- Connected in parallel
- Luminance and Correlated Color Temperature (CCT) remain constant while the input voltage varies over an extensive range
- Over-Temperature Protection (OTP)
- AB-EZPC:
- DFN package
- PWM dimmable
- Built-in rectification circuit
- Accurate constant current (Is±3%)
- Over-Current Protection (OCP)
- Over-Temperature Protection (OTP)
- AB-EZDC:
- 1.3V to 18V wide input voltage range
- 0.3V to 1V output dropout voltage range
- DFN package
- Support power supply PWM dimming
- Accurate constant current (Is±3%)
- Over-Temperature Protection (OTP) (current ramp down during 120°C to 160°C junction temperature range)
- -40°C to 85°C operating ambient temperature range
Applications
- Automotive lighting
- Architectural lighting
- General lighting
- Landscape lighting
Videos
Additional Resource
| Numer części | Karta charakterystyki | Rodzaj produktu | Opakowanie/obudowa | Długość fali/temperatura barwowa | Kolor oświetlenia | Strumień świetlny/Moc promieniowania | If – prąd przewodzenia diody | Vf – Napięcie przewodzenia | Moc znamionowa | Kolor soczewek | Wymiary soczewek | Kształt soczewek | Przejrzystość soczewek | Produkt |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AB-EZP10N-B3-K40 | ![]() |
White LEDs | 1212 (3030 metric) | 4000 K | Neutral White | 110 lm | 100 mA | 24 V | 1 W | Yellow | 2.7 mm x 2.7 mm | Rectangular | Tinted | White LEDs |
| AB-EZPC-20 | ![]() |
LED Lighting Drivers | ||||||||||||
| AB-EZD05A-B3-K18 | ![]() |
Single Color LEDs | 1212 (3030 metric) | 1800 K | PC Amber | 35 lm | 50 mA | 24 V | 500 mW | Amber | 2.7 mm x 2.7 mm | Rectangular | Tinted | Amber LEDs |
| AB-EZP06B-A3 | ![]() |
Single Color LEDs | 1212 (3030 metric) | 465 nm | Blue | 12 lm | 110 mA | 12 V | 600 mW | Blue | 2.7 mm x 2.7 mm | Rectangular | Tinted | Blue LEDs |
| AB-EZP06R-B3 | ![]() |
Single Color LEDs | 1212 (3030 metric) | 630 nm | Red | 20 lm | 110 mA | 24 V | 600 mW | Red | 2.7 mm x 2.7 mm | Rectangular | Tinted | Red LEDs |
| AB-EZP10A-A3-K13 | ![]() |
Single Color LEDs | 1212 (3030 metric) | 1300 K | Amber | 65 lm | 100 mA | 12 V | 1 W | Amber | 2.7 mm x 2.7 mm | Rectangular | Tinted | Amber LEDs |
| AB-EZP13B-A3 | ![]() |
Single Color LEDs | 1212 (3030 metric) | 465 nm | Blue | 25 lm | 110 mA | 12 V | 1.3 W | Blue | 2.7 mm x 2.7 mm | Rectangular | Tinted | Blue LEDs |
| AB-EZPC-10 | ![]() |
LED Lighting Drivers | ||||||||||||
| AB-EZD03R-B3 | ![]() |
Single Color LEDs | 1212 (3030 metric) | 630 nm | Red | 9 lm | 20 mA | 24 V | 300 mW | Red | 2.7 mm x 2.7 mm | Rectangular | Tinted | Red LEDs |
| AB-EZD03B-A3 | ![]() |
Single Color LEDs | 1212 (3030 metric) | 465 nm | Blue | 6 lm | 20 mA | 12 V | 300 mW | Blue | 2.7 mm x 2.7 mm | Rectangular | Tinted | Blue LEDs |