Ambiq Apollo3 Blue Low Power System-on-Chips

Ambiq Apollo3 Blue Low Power System-on-Chips (SoCs) are an ultra-low power, highly integrated microcontroller solution based on the Ambiq patented Subthreshold Power Optimized Technology (SPOT®). The SoC is developed for battery-powered and portable mobile devices. The Apollo3 Blue SoC offers excellent energy efficiency for battery-powered applications with an integrated Arm® Cortex®-M4 processor, including a Floating Point Unit and turboSPOT®. These features increase the computational capabilities of the Arm Cortex-M4F core to 96MHz while lowering the active power consumption to <6μA/MHz. This combination dramatically reduces energy consumption while still allowing abundant application processing power to add more significant capability and extended life to battery-operated devices.

The Ambiq Apollo3 Blue Low Power SoC brings several unique features to Ambiq’s SPOT-based Apollo SoC Family, including an integrated DMA engine, QSPI interface, and advanced stepper motor control for ultra-low power analog watch hand management. With unprecedented energy efficiency and PDM microphone inputs, the Apollo3 Blue also forms the core of Ambiq’s Voice-on-SPOT® reference platform. This platform is ideal for users who want to add always-on voice assistant integration and command recognition to battery-powered products. To increase design flexibility and facilitate connections to the phone and cloud, the Apollo3 Blue delivers a dedicated second core for the ultra-low power BLUETOOTH® Low Energy 5 connectivity platform, supplying superior RF throughput and leaving plenty of resources available for user applications.

Features

  • Ultra-low supply current
    • 6μA/MHz executing from FLASH or RAM at 3.3V
    • Low-power sleep and deep sleep modes with selectable levels of RAM/cache retention
  • High-performance ARM Cortex-M4 processor
    • 48MHz nominal clock frequency, with 96MHz high performance TurboSPOT Mode
    • Floating point unit
    • Memory protection unit
    • Wake-up interrupt controller with 32x interrupts
  • Integrated BLUETOOTH 5 low-energy controller
    • RF sensitivity of -93dBm (typical)
    • TX peak output power of 3dBm (maximum)
  • Ultra-low power memory
    • Up to 1MB of flash memory for code/data
    • Up to 384KB of low latency/leakage SRAM for code/data
    • 16KB 2-way Associative/Direct-Mapped cache
  • Ultra-low power interface for on- and off-chip sensors
    • 14-bit ADC at up to 1.2MS/s, 15x selectable input channels
    • Voltage comparator
    • Temperature sensor with ±3°C accuracy after calibration IS07816 Secure interface
  • Flexible serial peripherals
    • 1x 2/4/8-bit SPI master interface (MSPI)
    • 6x l2C/SPI masters for peripheral communication
    • I2C/SPI slave for host communications
    • 2x UART modules with 32-location TX and RX FIFOs
    • PDM for mono and stereo audio microphone
    • 1x l2S slave for PDM audio pass-through
  • Rich set of clock sources
    • 32.768kHz XTAL oscillator
    • Low-frequency RC oscillator of 1.024kHz
    • High-frequency RC oscillator of 48MHz/96MHz
    • RTC based on Ambiq's AM08X5/18X5 families
    • Wide operating range of 1.755V to 3.63V, -40 to +85°C
  • Compact package of 5mm x 5mm (<0.5mm thick pkg) 81-pin BGA with 50x GPIOs

Applications

  • Voice-on-SPOT compatible for always-listening keyword detection, audio command recognition, and voice assistant integration in battery-powered devices, including:
    • BLUETOOTH headsets, earbuds, and truly wireless earbuds
    • Remote and gaming controls
    • Smart home
  • Wearables, including smartwatches and fitness/activity trackers
  • Hearing aids, digital health monitoring and sensing devices, smart home automation, security and lighting control applications

Videos

Block Diagram

Block Diagram - Ambiq Apollo3 Blue Low Power System-on-Chips
Opublikowano: 2023-10-11 | Zaktualizowano: 2026-02-17