TE Connectivity / Alcoswitch LED Indicator Lights (ILE) & Buzzers (IBE)

TE Connectivity / Alcoswitch LED Indicator Lights (ILE) and Buzzers (IBE) are class-leading LED and audible devices. The ILE Indicators have dual LEDs with uniform and bright illumination offering a broad voltage range for various applications. The IBE buzzers deliver 80db of audible output making clear and loud notifications. Both series have an operating life of over 1 million cycles and can go into harsh environments with an IP65 rating.

Features

  • Bright dual LEDs ensure high visibility and reliability
  • Wide range of usage with one part number facilitating usage in different applications
  • Option for universal voltage
  • More than 1 million cycles of actuation
  • 80db output for buzzers
  • IP65 rated outside of the panel, IP20 inside
  • Passes 2KV surge test
  • Low voltage glow protection
  • RoHS compliant

Applications

  • Industrial control panels
  • Battery energy storage system controls
  • Warehouse automation applications
  • Safety monitoring
  • Manufacturing lines

Specifications

  • ILE (indicator light)
    • 12VAC/DC, 24VAC/DC, 48VAC/DC, 110VAC, 240VAC, 415VAC, 110VDC, and 220VDC rated voltages
    • -20% to +10% limit of operating/rated voltage
    • 2x SMD LEDs
    • 2KV surge
    • 2.5KV HV test for 60s
    • Low voltage glow protection provided at 20% to 30% rated voltage, No LVGP for 12VAC/DC
    • <0.6W power consumption (24V/110V/240V)
    • 50Hz to 60Hz operating frequency
    • >1MΩ insulation resistance
    • -30°C to +65°C operating temperature range
    • 10K burning life hours (at +30°C ambient temperature)
    • Brass base material and tin plating
    • 0.5mm2, 1.5mm2 to 2.5mm2 minimum wire termination capacities
    • 0.8Nm terminal torque
    • White, green, blue, orange, red, or yellow colors available
    • Visible from 5-meters
  • IBE (buzzer)
    • 240VAC, 24VAC/DC, and 12VAC/DC rated voltages
    • 3mA to 50mA operating current range
    • 1KV (L-L) surge
    • ≤2W power consumption (24V/110V/240V)
    • -10°C to +65°C operating temperature range
    • >10K burning life hours
    • Brass base material and tin plating
    • 0.5mm2 to 2.5mm2 wire termination capacity range
    • 0.8Nm terminal torque
    • 80db sound pressure level (SPL) at 1-meter
    • Continuous sound mode

Dimensions: mm

Mechanical Drawing - TE Connectivity / Alcoswitch LED Indicator Lights (ILE) & Buzzers (IBE)
Opublikowano: 2024-09-27 | Zaktualizowano: 2024-10-04