Advantech IMC-150LPC Ethernet Extenders
Advantech IMC-150LPC Ethernet Extenders deliver power and data, via a single coaxial cable, to distances as far as 300m (984ft) away at speeds of 100Mbps. The IMC-150LPC-M is designed to operate at a central site, and IMC 150LPC-R is also designed to work remotely. The IMC-150LPC Ethernet Extenders support PD devices such as IP cameras while saving cabling costs, reducing installation complexity, and expanding power coverage and network services. The IMC-150LPC devices are compliant with EN50121-4 standards for trackside installation and are capable of withstanding electromagnetic interference for rail networks. The IMC-150LPC series is EN50121-4 EMC certified and used for applications in harsh environments such as trackside surveillance.Features
- Delivers data up to 300m (985ft) at 100Mbps with power via coaxial cable
- Extends power >15.4watt power with 300m (985ft) long coaxial cable
- Railway trackside EN 50121-4 EMC certified
- Features copper-based Link Fault Pass-Through (LFPT)
- Supports remote PD power ON/OFF by disabling/enabling port via management switch
Specifications
- -40°C to 75°C (-40°F to 167°F) operating temperature range
- Up to 300meter transmission distance
- Up to 100Mbps transmission speed
- 54VDC to 57VDC power input
- 10BASE-T/100BASE-TX LAN communications
- 2P pluggable terminal block, DC Jack power connectors
- 84mm x 80mm x 25mm (3.3in x 3.15in x .984in) dimensions
Dimension Diagram
Deployment Overview
Opublikowano: 2022-05-24
| Zaktualizowano: 2022-08-16