Advantech ESRP-PCS-ADAM6 Intelligent I/O Gateways
Advantech ESRP-PCS-ADAM6 Intelligent I/O Gateways facilitate seamless data transmission between edge devices and the cloud. The Advantech ESRP-PCS-ADAM6 has a powerful Linux OS and cutting-edge features. The ADAM-6 boasts a built-in WISE-EdgeLink that supports over 200 drivers. This feature enables efficient real-time data transmission from the edge to the cloud. With its integrated design and robust capabilities, the ADAM-6 is ideal for streamlining factory management and energy monitoring.Features
- Linux OS installed
- Capable of performing multiple tasks at the edge
- Built-in WISE-EdgeLink technology
- Supports over 200 drivers
- Transmits data from the edge to the cloud
- Integrated solution for factory management and energy monitoring
Specifications
- Arm® Cortex®-A8 32-Bit 1GHz MCU
- DDR3L 512MB memory
- NAND flash 512MB for system storage
- microSD slot (optional)
- Real-Time Embedded Linux, kernel v4.9.69 OS
- WISE-EdgeLink programming
- 10VDC to 30 VDC power input
- -40 to 70°C operation temperature
- -40 to 85°C storage temperature
- 2500 VDC isolation
- 2 x RJ-45 10/100Mbps (2MAC ID) LAN port
- 2 x RS-485 serial port
- 1 x USB Type-A 2.0, 1 x USB Micro-B 2.0 USB port
Videos
View Results ( 3 ) Page
| Numer części | Karta charakterystyki | Opis |
|---|---|---|
| ESRP-PCS-ADAM6760D | ![]() |
Gateways 8DI/8SSR Relay IoT I/O Gateway with Edge |
| ESRP-PCS-ADAM6750 | ![]() |
Gateways 12DI/12DO IoT I/O Gateway with EdgeLink |
| ESRP-PCS-ADAM6717 | ![]() |
Gateways 8AI/5DI/4DO IoT I/O Gateway with EdgeLin |
Opublikowano: 2022-09-08
| Zaktualizowano: 2024-06-25