Advantech EPC-R3720 Edge AI Box Windows on Arm® Dev Kit

Advantech EPC-R3720 Edge AI Box Windows on Arm® Dev Kit evaluates the high-performance, power-efficient, and compact-sized EPC-R3720 edge AI box for its full functionalities and features. The EPC-R3720 edge AI box is an NXP i.MX8M Plus Cortex®-A53 1.8GHz Quad Core-based secured, compact-sized, and low-power consumed embedded PC. This cutting-edge device offers 2.3 TOPS NPU AI performance and empowers designers to expedite their Windows on Arm software development. The kit features a wide range of I/O extension options to provide flexibility for diverse industrial automation needs. This versatility ensures compatibility with various peripherals, offering a comprehensive solution for development requirements. Typical applications include industrial automation, healthcare, and application development.

The EPC-R3720 Edge AI computer comes pre-loaded with Windows 10 IoT on Arm, providing developers with a seamless environment to bring their innovative ideas to life. This embedded PC features 6GB on-board LPDDR4 4000MT/s memory, HDMI up to 3840x2160 at 30Hz resolution, and built-in UIO-4032 to support GbE/USB/RS-232 ports. The EPC-R3720 embedded PC boasts a compact form factor, making it an ideal computing platform for multiple applications.

Windows on ARM (WoA)

Advantech EPC-R3720 Edge AI Box Windows on Arm® Dev Kit

The Windows on Arm (WoA) ecosystem has been thriving, with significant contributions from both hardware and software leaders to streamline the transition for application developers. In contrast to conventional laptops running Windows, WoA offers remarkable advantages, including extended battery life, constant online connectivity through 4G or 5G, lightning-fast boot times, and integrated support for security features at the chipset level.

Features

  • Arm-based CPU
    • Powered by Advantech’s EPC-R3720, featuring the robust NXP i.MX 8M Plus
    • Ensures extreme performance and power efficiency, creating a superior development experience
  • Versatile I/O extensions
    • Wide range of I/O extension options, providing flexibility for diverse industrial automation needs
    • Compatibility with various peripherals, offering a comprehensive solution for your development requirements
  • Edge AI capabilities
    • Elevate projects with Edge AI capabilities, comes equipped with a Neural Network Accelerator capable of handling up to 2.3 TOPS
    • Experience the power of an HDR-capable ISP of 375MPixels/s for unparalleled image processing
  • Compact form factor
    • Ideal computing platform for various applications
    • Secure Arm Cortex-A53 i.MX8MPlus-based architecture enhances reliability and performance

Applications

  • Industrial automation
  • Healthcare
  • Application development

Specifications

  • NXP i.MX8M Plus Cortex-A53 quad core at 1.8GHz
  • Onboard LPDDR4 6GB, 4000MT/s memory
  • HDMI up to 3840x2160 at 30Hz resolution
  • Built-in UIO-4032 to support 1x GbE LAN, 2x USB 2.0, and 2x RS-232
  • Micro-SD socket and nano SIM slot
  • Mini-PCIe for 3G/4G, M.2 2230 key E for Wi-Fi® and BT
  • Dual 1GbE LAN, 1x USB2.0, and 1x USB 3.2 Gen 1
  • Supports Windows 10 IoT Enterprise on Arm

Videos

Infographic

Infographic - Advantech EPC-R3720 Edge AI Box Windows on Arm® Dev Kit
Opublikowano: 2024-01-03 | Zaktualizowano: 2025-09-30