Advanced Illumination SL162 High Intensity Spot/Coaxial Lights

Advanced Illumination SL162 High Intensity Spot/Coaxial Lights are designed to replace fiber optic light sources in coaxial/lensing applications. These lights are built with sufficient thermal management and provide 33kLux at working distances of up to 100mm. The SL162 lights feature a compact head that offers a long LED light with user-selectable light intensity on the 24V version. Advanced Illumination SL162 High Intensity Spot/Coaxial Lights offer an IP50 protection rating and operating temperature range of 0°C to +60°C.

Features

  • Replaces fiber optic light sources in coaxial/lensing applications
  • Provides efficient thermal management, promoting long LED life
  • Compact light head
  • Available in wide range of wavelengths
  • Optional couplers available for use with Dolan-Jenner, Fostec, and MORITEX fiber bundles

Specifications

  • Various color options
  • Up to 2m standard cable
  • IP50 protection rating
  • L70 lumen maintenance
  • 0°C to +60°C operating temperature range
  • CE, RoHS, and IEC 62471 compliance

Intensity Distribution

Chart - Advanced Illumination SL162 High Intensity Spot/Coaxial Lights
Opublikowano: 2025-07-29 | Zaktualizowano: 2025-08-19