Advanced Energy / SL Power LB115S 115W LED Power Supplies
Advanced Energy / SL Power LB115S 115W LED Power Supplies deliver 115W in a compact 2" x 4" x 1.2" footprint and have a built-in EMI filter to meet EN55015 class B requirements for lighting fixtures. LB115 is a single-output internal power supply with a wide temperature that is designed for low-power LED applications, such as stage lighting - requiring an efficient and compact power solution. LB115 offers a universal input of 90VAC to 264VAC and comes in four models with output voltages ranging from 12 to 56V. Advanced Energy / SL Power LB115 features a convection-cooled rating of 75W, and a maximum air-cooled rating of 115W with 200 LFM, which is delivered throughout the operating temperature range from -20°C to +50°C. LB115 starts up at -40ºC and can operate safely in elevated temperatures with reduced output loading, thus providing a range of -40°C to 70°C for intended applications.Features
- Small size of 2" x 4" x 1.3"
- 75W convection cooled/115W with 200 LFM
- 90VAC to 264VAC universal input
- Meets EN55015 Conducted EMI
- Meets IEC61000-3-2 Class C for less than 1W to full power
- Approved to UL/CSA/IEC/EN60950-1, 2nd Edition
- Level V Efficiency Compliant
- -40°C start up
- -20°C to +70°C operating temperature range
- 3-year warranty
- Optional LED indicators for power-on
Applications
- Test and measurement
- Network analyzers
- Signal generators
- Industrial
- HVAC controls
- Label printers
- LED
- Theater lighting
- Stage lighting
- ITE and communication
- Multiplexers
- High-end routers
- Automation
- Robotics
- Conveyor systems
Additional Resources
Opublikowano: 2014-11-14
| Zaktualizowano: 2024-06-11