Advanced Energy / TEGAM 911B & 912B Thermocouple Thermometers
Advanced Energy / TEGAM 911B and 912B Thermocouple Thermometers offer 2000 hours of battery life and meet MIL-SPEC standards for shock, drop, and vibration ratings. These thermometers feature superior accuracy of ±(0.04% rdg + 0.3°C) and can support up to four thermocouple types. With smooth contours and an easy-to-clean design, the 911B and 912B thermometers offer an ergonomic, one-hand operation. TEGAM 911B and 912B Thermocouple Thermometers are compatible with type K, J, T, and E thermocouple probes, providing a wide range of temperature measurements.Features
- 2000-hour battery life
- Supports 4 thermocouple types
- High accuracy: ±(0.04% rdg + 0.3°C)
- Temperature compensation
- Probe offset function
- Ergonomic, one-hand operation
- Smooth contours, easy to clean
- Long battery life (3x AA)
- 2-year calibration cycle
- Single- and dual-channel models
Applications
- Food safety
- Automotive
- Military
- Aerospace
Specifications
- -20°C to +55°C operating temperature range
- Compatible with K, J, T, and E thermocouple probes
- Mini-TC connector type
- 0 to 4600m altitude range
- 193mm x 84mm x 28mm dimensions
Videos
Opublikowano: 2024-09-03
| Zaktualizowano: 2024-10-14