Advanced Energy Artesyn ERM100 Isolated DC-DC Converters
Advanced Energy Artesyn ERM100 Isolated DC-DC Converters offer a 100W total power rating, 36VDC to 160VDC input voltage, and a single output design. These converters have reinforced insulation and high EMC immunity, qualifying the ERM100 series for many demanding applications in railway and other transportation systems. ERM100 converters feature an advanced circuit topology that provides a high efficiency of up to 91.5%, allowing ambient temperature ranges up to +85C with derating. Advanced Energy Artesyn ERM100 Isolated DC-DC Converters comply with European railway standard EN 50155 and use UL 94V-0 materials.Features
- Base plage optimized for contact cooling and heatsink mounting
- No minimum load requirement
- Low ripple and noise
- Fixed switching frequency
- High reliability
- DOSA quarter-brick footprint compliant
- Heatsink version available
Applications
- Railway
- Transportation systems
Specifications
- 100W continuous power rating
- Up to 91.5% efficiency
- 36VDC to 160VDC input range
- -40°C to +85°C operating temperature range
- UL 94V-0 materials
- RoHS compliant
- EN 61373, vibration and thermal shock
Opublikowano: 2022-12-16
| Zaktualizowano: 2025-01-27