Advanced Energy / Artesyn CSU2000ADC 2000W Distributed Power System
Advanced Energy/Artesyn CSU2000ADC 2000W Distributed Power System is housed in an industry-standard 1U x 73.5mm x 185mm form factor. This distributed power system delivers 94% peak efficiency and 12.2V main output voltage. The CSU2000ADC distributed power system features a 62W/in3 high-density design, inrush current control, full digital control, active current sharing, and a 2.4ms minimum hold-up time at full load. This distributed power system is PMBus® compliant and is compatible with Artesyn’s Universal PMBus GUI. The CSU2000ADC distributed power system complies with conducted/radiated EMI class A, IEC 60950, IEC 62368, UL/cUL, and KC standards. This distributed power system is used in networking, storage, rack/blade servers, routing, and switching applications.Features
- Accurate input power reporting
- Active current sharing
- Full digital control
- High power and short form factor
- Hot-pluggable
- Inrush current control
- Reverse airflow option
- Uses 2 hole terminal lugs to handle high input current
- Power Good (PG) active high
- Remote enable active low
- Digital communication PMBus
- Compliance:
- Conducted/radiated EMI class A
- PMBus®
- Safety:
- IEC 60950 and IEC 62368
- UL/cUL
- UL + CB report
- CQC
- KC
- BIS
- CE mark
- UKCA mark
Applications
- Networking
- Storage
- Rack/blade servers
- Routing
- Switching
Specifications
- 2000W output power
- 1U power supply
- 62W/in3 high-density design
- 94% peak efficiency
- 2.4ms minimum hold-up time at full load
- N+M redundant N+M ≤ 4
- -40VDC to -72VDC input voltage range
- 12.2V main output
- 163.90A main output current
- 12V standby output
- 3.5A standby output current
Mechanical Outline
Opublikowano: 2025-01-23
| Zaktualizowano: 2025-02-14