ADLINK Technology PCI/104 Single Board Computers
ADLINK PCI/104 single board computers are based on an Intel Atom E3800 with up to 4GB of DDR3L RAM running at 1333MHz. The CM3-BT1 supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C. It also supports Smart Embedded Management Agent (SEMA) functions.Features
- Intel® 3800 Atom™ Processor
- Up to 4GB DDR3L at 1333MHz
- Supports VGA and LVDS
- 1x SATA 3Gb/s (optional 2x SATA), 1x USB 3.0+ 2x USB 2.0, 8x GPIO
- GbE (optional 2x GbE)
- Extreme Rugged™ operating temperature: -40°C to +85°C
- Supports Smart Embedded Management Agent (SEMA) functions
Block Diagram
Opublikowano: 2014-11-04
| Zaktualizowano: 2022-03-11