Adafruit LPS33HW Pressure Sensor Breakout Board

Adafruit LPS33HW Water Resistant Pressure Sensor Breakout Board allows a user to sense pressure in a damp or caustic environment or know the relative and absolute pressure changes. This Adafruit breakout board is based on the LPS33HW pressure sensor. The device combines protection from water intrusion with support for high-precision relative and absolute measurements. With drivers for CircuitPython, Arduino, and Raspberry Pi, as well as support for I2C or SPI (Arduino-only SPI support), the user can measure pressure in any situation in no time.

The LPS33HW is designed for and proven to protect electronic components from long-term exposure to harsh environments such as water mixed with chlorine, bromine, commercial washing detergent, fuels, solvents, and chemicals. The sensing element is nestled safely in a ceramic package and is encased in a waterproof gel that prevents water from getting into the sensor and interfering with readings. The LPS33HW has 24-bit and 16-bit temperature data, allowing it to deliver pressure readings with +/- 0.1%hPa accuracy. It can measure from 260 to 1260hPa and withstand pressure up to 20 times its measurement range. The LPS33HW offers an adjustable data rate and a low-pass filter to remove noise from the signal. Finally, the onboard temperature compensation ensures that the readings are always good and won't vary as the temperature changes.

This breakout board puts the LPS33HW on a breakout PCB and support circuitry to let the user use this with 3.3V (Feather/Raspberry Pi) or 5V (Arduino/ Metro328) logic levels. Since it uses I2C, the user can easily connect it with two wires (plus power and ground). The SparkFun qwiic compatible STEMMA QT connectors for the I2C bus are included, so solder is unnecessary. The user can easily connect a microcontroller and use the CircuitPython/Python or Arduino drivers to interface with the LPS33ASAP.

Specifications

  • Pressure sensor with water-resistant coating
  • 260 to 1260hPa absolute pressure range
  • 24-bit pressure data output
  • 16-bit temperature data output
  • ODR from 1Hz to 75Hz
  • SPI and I2C interfaces
  • 25.7mm x 17.7mm x 4.6mm (1.0" x 0.7" x 0.2") product dimensions
  • 2.0g (0.1oz) product weight
Opublikowano: 2020-01-29 | Zaktualizowano: 2024-03-26