Adafruit NeoTrellis RGB Driver PCB (3954)

Adafruit NeoTrellis RGB Driver PCB (3954) for 4 x 4 keypad is NeoPixel supported and comes with multiple color options under the rubbery button pads. This button pad board is fully tile-able and communicates over I2C. With 5 address pins, there is an ability to connect up to 32 together in any arrangement. This board/chip uses I2C 7-bit addresses between 0x2E to 0x4D, selectable by soldering jumpers on the back of the board. The Adafruit NeoTrellis RGB Driver PCB features 60mm x 60mm x 4mm dimensions.

Features

  • Up to 32 boards together can be tiled up by soldering them edge-to-edge
  • Use one I2C connection for all tiled NeoTrellis boards
  • Board dimensions are 60mm x 60mm x 7.5mm
  • 13.3g product weight
  • Board/chip uses I2C 7-bit addresses between 0x2E to 0x4D selectable by soldering jumpers on the back of the board

Videos

Opublikowano: 2018-12-11 | Zaktualizowano: 2022-11-04