Abracon AMDLH 4020 Metal Alloy Molded Inductors
Abracon AMDLH 4020 Metal Alloy Molded Inductors feature a shielded construction with soft saturation and low DCR. The inductors are designed for switching frequencies between 100KHz and 2MHz, which is ideal for DC/DC switching converters and power supplies. The AMDLH series provides a RoHS-compliant 4.2mm x 4.1mm x 1.9mm package and is constructed of a metal alloy material. The Abracon AMDLH 4020 Metal Alloy Molded Inductors operates with a 0.1μH to 10μH inductance range with a ±20% tolerance rating, suitable for high-current transient load applications.Features
- Shielded construction
- Soft saturation
- Low DCR
- High efficiency
- Designed for switching frequencies between 100KHz to 2MHz
- Lead-free, RoHS compliant
Applications
- DC/DC switching converters
- Power supplies
- Notebooks/workstations
- Servers
- High-current, transient load applications
Specifications
- 0.1μH to 10μH inductance range
- ±20% tolerance rating
- 2mΩ to 132mΩ max DC resistance range
- 2.7A to 26A typical saturation current range
- 2.8A to 24A typical temperature rise current range
- 50V operating voltage across inductor
- -40°C to +125°C operating/storage temperature range
Dimensions (mm)
Opublikowano: 2024-04-26
| Zaktualizowano: 2024-05-09