Abracon AEMF IP67 Wi-Fi® 6e External Dome Antennas
Abracon AEMF IP67 Wi-Fi® 6e External Dome Antenna features a rugged and miniaturized (80mm x 52.7mm) design that covers multiple Wi-Fi protocols. The antennas offer a high-efficiency rating of up to 68%, a high peak gain of up to 6dBi, and a customizable connector. The Abracon AEMF IP67 Wi-Fi 6e External Dome Antenna is ideal for rugged industrial and outdoor applications, including Wi-Fi coverage, BLUETOOTH®/ZigBee®, routers, networking, home automation, and remote sensing.Features
- Miniaturized (80mm x 52.7mm)
- High efficiency up to 68%
- High peak gain up to 6dBi
- IP67 rated
- Rugged design
- Customizable connector
Applications
- Wi-Fi/WLAN coverage
- Wi-Fi 7
- Wi-Fi 6/6e
- Wi-Fi 4/5
- BLUETOOTH/ZigBee/Thread/Matter
- Routers and networking
- Home automation
- Remote sensing
Specifications
- 2400MHz to 7125MHz operating frequency range
- -40°C to +85°C operating and storage temperature
- 3dBi to 5dBi gain range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- RoHS compliant
Dimensions
Opublikowano: 2023-10-18
| Zaktualizowano: 2023-11-09