Abracon AEACBK050048-SW2 2.4GHz/5GHz External Antenna
Abracon AEACBK050048-SW2 2.4GHz/5GHz External Antenna is a screw mounting antenna with dual-band operation. This external antenna operates on dual frequency bands of 2400MHz to 2483.5MHz and 4900MHz to 5825MHz frequency ranges. The AEACBK050048-SW2 dual-band external antenna features linear polarization with up to 2.5 Voltage Standing Wave Ratio (VSWR). This dual-band external antenna also delivers 2dBi gain and 50Ω impedance. The Abracon AEACBK050048-SW2 External Antenna is ideal for use in WiFi/ISM, Internet of Things (IoT), and remote monitoring applications.Features
- Dual-band 2.4GHz/5GHz
- Linear polarization
- Screw mounting
- IP67 rated protection
Specifications
- Up to 2.5 VSWR
- 2dBi gain
- RG-174 cable type
- SMA connector
- 50Ω impedance
- -40°C to +85°C operating temperature range
Applications
- WiFi/ISM
- IoT
- M2M
- Remote monitoring
- Smart meters
- Gateway and routers
- Public safety
Dimensions (mm)
Opublikowano: 2019-07-10
| Zaktualizowano: 2023-03-15