Abracon ABR LPWA Board Antennas
Abracon ABR LPWA Board Antennas offer long-range, low power ability to penetrate dense building materials while measuring 34mm x 7mm x 0.8mm in dimension. High gain and high durability make the ABR LPWA Board Antennas ideal for IoT-connected smart buildings and homes. These antennas deliver efficient, flexible, and cost-effective connectivity for indoor and outdoor IoT applications.Features
- Low profile PCB antennas
- Compact design
- Linear polarization
- Adhesive mount
- Customizable RF cable and connector options
- Moisture Sensitivity Level (MSL) 1
- Double-sided foam (ABR3407I8 only)
- RoHS compliant
Applications
- LPWA/LoRA/SigFox/ISM
- Remote technology/monitoring
- Network devices
- Smart home
- Consumer tracking
Specifications
- Operating frequency ranges
- 868MHz to 870MHz for the ABR3407I8
- 902MHz to 928MHz for the ABR3407I9
- Maximum return loss
- -21.66dB for the ABR3407I8
- -12dB for the ABR3407I9
- 50Ω impedance
- Peak gain
- 1.28dBi typical for the ABR3407I8
- 1.84dBi maximum for the ABR3407I9
- 34mm x 7mm x 0.8mm in dimension
- -40°C to +85°C temperature range
- Up to 95% relative humidity
Opublikowano: 2021-10-19
| Zaktualizowano: 2022-03-11