Abracon AB-x36C VCXO Oscillators
Abracon AB-x36C Voltage-controlled Crystal Oscillators (VCXO) feature a wide 12MHz to 280MHz frequency range and a high-reliability capability. The oscillators are NEL HALT/HASS-qualified with an ultra-low phase noise and jitter. The AB-x36C series provides high shock resistance, no multiplication, and an absolute pull range (APR) of up to ±1000ppm. The Abracon AB-x36C VCXO Oscillators are ideal for various applications, including fiber channel, 10GbE, Infiniband, network processors, SONET/SDH, and COTS/dual-use.Features
- Wide frequency range
- High reliability
- NEL HALT/HASS-qualified for crystal oscillator start-up conditions
- Ultra-low phase noise and jitter
- High shock resistance
- No multiplication
- ±1000ppm APR
- 14.35mm x 9.27mm x 6.48mm dimensions
Applications
- Fiber channel
- 10GbE
- Infiniband
- Network processors
- SONET/SDH
- COTS/Dual-use
Specifications
- 12MHz to 280MHz nominal frequency
- 4.75V to 5.25V supply voltage range
- 80mA max supply current rating
- -70dBc/Hz to -145dBc/Hz phase noise
- 50Ω output load
- 50KΩ input impedance
- 20KHz modulation bandwidth
- -40°C to +85°C operating temperature range
- -50°C to +90°C storage temperature range
Dimensions (mm)
Opublikowano: 2024-03-29
| Zaktualizowano: 2024-04-10