Telemecanique OsiSense XX Ultrasonic Sensors

Telemecanique OsiSense XX Ultrasonic Sensors detect all types of objects in all types of applications. Ultrasonic sensors enable detection, without contact, of any object in severe industrial environments, irrespective of its material, nature, color, or degree of transparency. Also, there are three modes for assuring efficient detection, and ultrasonic sensors enable detection from 0 to 50mm, 2.5 times farther than standard products on the market. Telemecanique OsiSense XX Ultrasonic Sensor applications include assembly, conveying, packaging, and handling.

Features

  • Enables detection from 0 to 50mm, 2.5 times farther than standard products
  • Easy to select and fit
  • Multiple sensing applications without the need for adjustment
  • High precision foreground and background suppression
  • Compatible with numerous product accessories
  • Suitable for use in difficult environments

Applications

  • Food processing
    • Liquid level control without immersion or contact with the liquid
    • Measuring powders
    • Sensing of glass bottles
  • Packaging
    • Monitoring objects passing on a conveyor belt
  • Automobile
    • Sensing the presence of car windshield
  • Paper
    • Measuring roll diameter
    • Detecting web breaks
View Results ( 11 ) Page
Numer części Opis Seria
XXZ12 Sensor Hardware & Accessories 12MM MOUNTING BRKT XXZ
XXZAC105 Sensor Hardware & Accessories MINI CONNECTOR CBL 4 PIN FEM. 12FT XXZ
XXZPB100 Sensor Hardware & Accessories Ultrasonic Sensor Type V teach button XXZ
XXZ30 Sensor Hardware & Accessories 30MM MOUNTING BRKT XXZ
XXZAC117 Sensor Hardware & Accessories M12 conn cable 4-pin w/leds 16' Rt angle XXZ
XXZPB101 Sensor Hardware & Accessories Accessory pushbutton XXZ
XXZKIT01 Sensor Hardware & Accessories XX CONFIGURATION KIT XXZ
XXZAC115 Sensor Hardware & Accessories Accesory cable XXZ
XXZB118 Sensor Hardware & Accessories ULTRASONIC SENS MOUNTING ACCS XX M18 XXZ
XXZPM100M12 Sensor Hardware & Accessories AC/DC POWER SUPPLY OUTPUT CONVERTER XXZ
Opublikowano: 2013-04-11 | Zaktualizowano: 2026-02-03