3M 88x Boardmount D-Sub Connectors
3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.Features
- Available contact: 9, 15, 25, 37, and 50 positions
- 360° shielding for excellent EMI protection
- 30µ” gold plating within contact area for reliable connection
- Socket configuration in straight or right angle
- Plug configuration in straight or right angle
- RoHS compliant
Specifications
- 1A current rating
- 300V voltage rating
- 1000VRMS withstanding voltage, 1mA, 60s
- >1 x 109Ω insulation resistance
- -40°C to +100°C operating temperature range
Compatible Series
Datasheets
Opublikowano: 2024-01-10
| Zaktualizowano: 2024-03-06