3M AB7000E EMI Absorbers
3M AB7000E Electromagnetic Interference (EMI) Absorbers help suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C. These magnetic EMI absorbers consist of a polymer resin loaded with flexible and soft metal flakes with an optional acrylic non-conductive pressure-sensitive adhesive. The AB7000E series has a long shelf life of 18 months and comes in multiple thicknesses with a removable liner for easy handling and die-cutting. 3M AB7000E EMI Absorbers are designed for traces and small enclosures, such as mobile phones, computers, tablets, measurement devices, cable wraps, camera modules, and automotive applications.Features
- Designed for traces and small enclosures
- Layers include polymeric resin with magnetic flake filler, blue PET film release liner, and optional acrylic non-conductive adhesive
- High permeability
- 300MHz to 4GHz operating frequency range
- Available with or without adhesive
- Multiple thicknesses
- Long shelf life (18 months)
- -25°C to +105°C temperature range
- Supplied on removable liner for easy handling and die-cutting
- Halogen free
Applications
- Mobile phones
- Computers and tablets
- Measurement and sensor devices
- Displays
- Cable wraps
- Camera modules
- Antenna grounds
- Electronic equipment protection for automotive
Layered Construction
Opublikowano: 2024-10-11
| Zaktualizowano: 2024-10-21