NetBurner MODM7AE70 Ethernet System-on-Module (SOM)

NetBurner MODM7AE70 Ethernet System-on-Module (SOM) is designed for use as a high-performance single-board computer or to add Ethernet connectivity to a new or existing design. The module can be designed into a product or used for various automation and web applications in the Internet of Things (IoT), Industrial Internet of Things (IIoT), Edge/Fog Computing, and device networking. An Arm® Cortex®-powered SOM provides a spectrum of support for IoT applications in sensor fusion, industrial automation, robotics, audio processing, image/video processing, and automotive.

Features

  • Microchip®/Atmel® SAM E70 32-bit Arm Cortex-M7 300MHz processor
  • Floating point unit (FPU) and DSP for high-precision, accelerated data processing
  • Flexible memory, memory protection unit (MPU), and system peripherals
  • 2MBytes embedded flash and 8MBytes SDRAM
  • 3.3V at 100mA (typical) power DC input voltage
  • USB 2.0 device and mini host high speed (USBHS) at 480Mbps
  • CMOS image sensor interface
  • Watchdog timer, real-time clock, and temperature sensor
  • -40°C to +85°C industrial temperature range

Applications

  • Sensor fusion
  • Industrial automation
  • Robotics
  • Audio processing
  • Image and video processing
  • Automotive
Opublikowano: 2019-04-17 | Zaktualizowano: 2023-12-13