MYIR MYD-YT507H Development Board

MYIR MYD-YT507H Development Board is a full-featured evaluation and prototyping platform for the MYC-YT507H CPU Module. The MYC-YT507H is a compact SoM (System-on-Module) based on the Allwinner T507-H Industrial Processor with a 1.5GHz quad-core Arm® Cortex®-A53 CPU and a Mali-G31 MP2 GPU. The processor is AEC-Q100 certified and optimized for automotive applications. The MYC-YT507H SoM integrates 1GB to 2GB LPDDR4, 8GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-YT507H SoC also includes multiple video output interfaces (RGB, 2x LVDS, HDMI, CVBS) and multiple video input interfaces (MIPI CSI, BT656, BT1120). Additional peripherals include 4x USB, 2x Ethernet MAC, 6x UART, 6x TWI, and 4x GPADC, offering a wide range of expansion options. All of the peripheral and IO signals are accessible via the 1.0mm pitch 222-pin stamp-hole (Castellated-Hole) expansion interface.

The MYIR MYD-YT507H Development Board consists of a Carrier Board with a pre-installed MYC-YT507H CPU Module. The Carrier Board features one Gigabit Ethernet port and one 10/100M BPS Ethernet port, two USB 2.0 HOST and one USB 2.0 OTG, one TF card slot, and a USB based 4G Mini PCIe interface. The Carrier Board also includes a DVP camera interface and a MIPI-CSI interface to connect with camera modules. It also supports multi-video output interfaces such as dual LVDS, HDMI, and CVBS OUT, to achieve different displays on dual screens.

Features

  • 1x Power Jack
  • 1x Power Switch
  • Serial ports
    • 1x Debug UART (TTL, USB Type-C™ connector)
    • 2x TTL serial ports (UART2, UART5)
  • USB
    • 2x USB 2.0 Host port
    • 1x USB 2.0 OTG port (Type-C)
    • 1x Mini-PCIe interface (for 4G LTE Module)
  • 1x SIM card slot
  • Ethernet
    • 1x 10/100/1000Mbps Ethernet interface (RJ-45, ENET1)
    • 1x 10/100Mpbs Ethernet interface (RJ-45, ENET2)
  • 1x Micro SD card slot
  • Video input
    • 1x MIPI-CSI interface (0.5mm pitch 24-pin FPC connector)
    • 1x DPV Camera interface (0.5mm pitch 30-pin FPC connector)
  • Video output
    • 1x HDMI output interface
    • 2x Single-channel LVDS display interface (LVDS0 and LVDS1, 40-pin 5mm pitch FPC connector)
    • 1x Dual-channel LVDS display interface (J14, 30-pin 0mm pitch header connector)
    • 1x TV CVBS display interface
  • Audio
    • 1x 3.5mm headphone/microphone jack
    • 1x SPDIF audio output
    • 1x speaker
  • 2.54mm 2x 20-pin male expansion header (J25, GPIO, TWI, UART, compatible with Raspberry PI standard 40-pin extension interface)
    • 1x SDIO
    • 1x UART
  • 3x buttons (Reset, Power, Flash)
  • RTC battery interface

Kit Contents

  • One MYD-YT507H Development Board
  • MYC-YT507H CPU Module
  • USB cable
  • 12V, 2A power adapter
  • DC power jack adapter
  • Quick Start Guide

Board Layout (Top)

MYIR MYD-YT507H Development Board

Board Layout (Bottom)

MYIR MYD-YT507H Development Board
Opublikowano: 2022-08-03 | Zaktualizowano: 2025-12-12