Murata Power Solutions MTC1 1W 2:1 Input Single Output DC-DC Converters
Murata Power Solutions MTC1 1W isolated DC-DC converters are miniature surface mount devices with a single output voltage from input voltage ranges of 4.5V to 18V and 9V to 36V. The MTC1 series regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving. Murata PS MTC1 has an operating temperature range of -40°C to +100°C. The series is ideal for use in a variety of applications, including medical, industrial, telecommunications, and more.
Features
- UL 60950 recognition pending for reinforced insulation
- ANSI/AAMI ES60601-1, 2 MOOPs recognition pending
- 3kVAC isolation test voltage 'Hi-Pot Test'
- Continuous short circuit protection
- Output voltage trim
- Remote on/off pin
- No electrolytic capacitors
- Operating temperature range -40°C to +100°C
- 2:1 input range
Applications
- Medical
- Industrial
- Telecommunications
- Battery-powered systems
- Process automation
Additional Resources
Opublikowano: 2015-08-21
| Zaktualizowano: 2025-12-12