Murata Electronics NFM 3-Terminal Filter Capacitors
Murata Electronics NFM 3-Terminal Filter Capacitors feature lower equivalent series inductance (ESL) than conventional two-terminal MLCCs, enabling them to reduce the impedance in a high-frequency band with fewer components. These capacitors are suitable for use in the power lines of a circuit, particularly power lines for high-speed semiconductors. The NFM filter capacitors provide a three-terminal multilayer ceramic capacitor in a small package. Murata NFMcapacitors conform to the AEC-Q200 standard and are ideal for use in high-quality and high-reliability automobile applications.Murata's NFM 3-Terminal Filter Capacitor offering includes the NFM15PC146R0G3D, which is designed specifically for mobile devices.
Features
- Great noise suppression effect
- With effect as a by-pass capacitor (Line-up for power)
- Good noise separation from the signal (LC filter for signal)
- Effective at high impedance line
- Variety of package sizes
- -55°C to +125°C overall operating temperature range
- RoHS compliant
Applications
- Digital still cameras
- Smartphones
- Blu-ray discs / DVDs
- LCD TVs
Opublikowano: 2017-10-30
| Zaktualizowano: 2025-09-05