Murata Power Solutions IRQ-W80 & IRH-W80 Input DC-DC Converters

Murata Power Solutions IRQ-W80 and IRH-W80 Input DC-DC Converters deliver 150W/250W output power from an ultra-wide input voltage range. The IRQ-W80 converter complies with 24V to 110V input voltages, and the IRH-W80 converter complies with 16VDC to 160VDC, including transients as per EN50155 (2017) standards. The converters come in a fully encased industry-standard quarter-brick package with 12V, 24V, or 54V output voltages. The diode rectifier topology and fixed frequency operations result in efficiencies of up to 89% (IRQ-W80) and 91% (IRH-W80). Murata IRQ-W80 DC-DC Converter is designed to meet all UL and IEC emissions, safety, and flammability certifications. Typical applications include industrial, railway, and transportation.

Features

  • IRQ-W80
    • Efficiency up to 89% @ 72Vin, 12Vout
  • IRH-W80
    • Efficiency up to 91% @ 72Vin, 12Vout
  • Vout trim
  • Overvoltage, overcurrent, and overtemperature protection
  • Positive or negative remote ON/OFF
  • Holdup time (10mS to 30mS, with external cap)
  • Undervoltage-lockout setup (resistor programmable)
  • Meets requirements for EN50155
  • UL 60950-1, 2nd edition 
  • CSA-C22.2 No. 60950-1 
  • IEC/EN60950-1, 2nd edition
  • RoHS compliant

Applications

  • Industrial
  • Railway
  • Transportation

Specifications

  • IRQ-W80
    • 150W output power
  • IRH-W80
    • 250W output power
    • -40°C to +100°C operating baseplate temperature range
    • 4242VDC input-to-output isolation, reinforced
  • Quarter-brick package
  • 61.24mm x 39.63mm x 13.5mm (2.41" x 1.56" x 0.53")
  • Ultra-wide 16V to 160V input range
  • 12V, 24V, or 54V output voltages

Videos

Opublikowano: 2020-10-13 | Zaktualizowano: 2025-07-11