Murata Electronics GCM Automotive Ceramic Capacitors
Murata Electronics GCM Automotive Ceramic Capacitors provide a higher resistance of solder-leaching due to the Ni-barrier termination, making them suitable for flow and reflow soldering. These capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency. The GCM series is available in paper or embossed tape-and-reel packaging for automatic placement. Murata Electronics GCM Automotive Ceramic Capacitors are automotive grade and ideal for automotive electronic equipment, including powertrains and safety equipment.
Features
- Meets AEC-Q200 requirements
- Sn plating is applied to the external electrodes
- Higher resistance of solder-leaching due to the Ni-barrier termination
- Applicable for reflow soldering and flow soldering
- 4VDC to 1000VDC voltage range
- 0.10pF to 47µF capacitance range
- 0.6mm x 0.3mm to 5.7mm x 5mm dimensions
- Available in paper or embossed tape-and-reel packaging for automatic placement
- Lead-free product
Applications
- Safety equipment
- Drive system controls
- Airbags
- ABS of engine ECUs
Structure
Videos
Additional Resources
Opublikowano: 2018-09-11
| Zaktualizowano: 2026-03-05