Monolithic Power Systems (MPS) MPQ4314 Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MPQ4314 Synchronous Step-Down Converters offer configurable-frequency with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The MPQ4314 delivers up to 4A highly efficient output current (IOUT) with current mode control for fast loop response. The devices utilize a wide 3.3V to 45V input voltage (VIN) range to accommodate a variety of step-down applications in automotive input environments. A 1.7μA shutdown mode quiescent current enables the MPQ4314 to be used in battery-powered applications.The MPS MPQ4314 Synchronous Step-Down Converters supply thermal shutdown for a reliable, fault-tolerant operation and frequency foldback to prevent inductor current runaway during start-up. A high-duty cycle and low-dropout mode are also furnished for automotive cold crank conditions.
The MPQ4314 is housed in a QFN-20 (4mm x 4mm) package.
Features
- Wide 3.3V to 45V operating input voltage (VIN) range
- 4A Continuous output current (IOUT)
- 1.7μA Low shutdown supply current (ISHDN)
- 18μA Sleep mode quiescent current (IQ)
- Internal 48mΩ High-Side MOSFET (HSFET) and 20mΩ Low-Side MOSFET (LSFET)
- 350kHz to 1000kHz Programmable Switching Frequency (fSW) for car battery applications
- Synchronize to an external clock
- Out-of-phase synchronized clock output
- 3.3V Fixed output options
- Frequency Spread Spectrum (FSS) for low EMI
- Symmetric VIN for low EMI
- Power Good (PG) output
- External Soft Start (SS)
- 100ns Minimum on time
- Selectable Advanced Asynchronous Modulation (AAM) Mode or Forced Continuous Conduction Mode (FCCM)
- Low-dropout mode
- Hiccup Over-Current Protection (OCP)
- Available in a QFN-20 (4mm x 4mm) package
- Available in a wettable flank package
- Available in AEC-Q100 Grade 1
Applications
- Automotive infotainment
- Automotive clusters
- Advanced Driver Assistance Systems (ADAS)
- Industrial power systems
Typical Application
Efficiency vs. Load Current
Opublikowano: 2022-08-23
| Zaktualizowano: 2022-11-03