Monolithic Power Systems (MPS) EVQ5077A-G-01A Evaluation Board
Monolithic Power Systems (MPS) EVQ5077A-G-01A Evaluation Board is designed for the MPQ5077A load switch with current limiting. The Monolithic Power Systems (MPS) MPQ5077A supports 7A load protection over a 1.2V to 5.5V input voltage range, offering a compact solution for automotive infotainment, clusters, and ADAS applications. Current limiting is achieved using a sensing FET topology, with the limit set by an external resistor connected to the ILIM pin. The EVQ5077A-G-01A delivers a continuous 7A current within the 1.2V to 5.5V range. The MPQ5077A comes in a small QFN13 (2.5mm x 3mm) package and meets AEC-Q100 Grade 1 standards.Features
- Guaranteed industrial/automotive temperature range
- Integrated 10mΩ low on-resistance (RDS(ON)) MOSFET
- Adjustable start-up slew rate
- Wide 1.2V to 5.5V input voltage (VIN) range
- <1μA shutdown current
- Configurable 7A current limit (ILIMIT)
- Output discharge
- Enable (EN) pin
- <200ns Short-Circuit Protection (SCP) response
- Push-pull Power Good (PG) indicator
- Thermal protection
- Available in a small, space-saving QFN-13 (2.5mm x 3mm) package
- Available in AEC-Q100 Grade 1
Applications
- Automotive infotainment
- Automotive clusters
- ADAS
- Industrial systems
SCHEMATIC
Opublikowano: 2024-10-03
| Zaktualizowano: 2024-11-05