Molex Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

QMA RF

QMA RF Connectors provide an alternative lower frequency connector, with quick and easy push-pull mating. A snap-on coupling with >60lb. retention is compatible with QLF for quick and easy installation. The frequency range is DC to 18GHz, which is suitable for a wide range of applications.

SMA RF

SMA RF Connectors are designed for mode-free operation from DC to 18GHz. The connectors ensure a high degree of mechanical strength and durability. The threaded coupling ensures the connector will not decouple in vibration-intensive applications.

Precision Compression-Mount

Precision Test Connectors provide the digital testing industry with a vertical PCB launch configuration connector. The innovative Precision 2.4mm and 2.92mm compression-mount test connectors optimize design flexibility and reduce installation time. They achieve up to 50GHz analog performance for high-speed digital systems over 20Gbps. High-performance optimized SMA connectors operate to 27GHz.

BMA Blind-Mate RF Connectors

BMA Blind-Mate RF Connectors are an ideal solution for high-frequency performance rack-and-panel RF applications up to 22GHz and provide misalignment compensation. The connectors feature a subminiature design, similar to SMA in overall size.

FAKRA RF Connectors

FAKRA RF Connectors offer 50Ω electrical impedance and a sealed inline solution for automotive cameras, keyless entry, or any application requiring an IP69K rating. The connectors offer a robust seal against water ingress and mate with original FAKRA PCB jacks and plugs.

FAKRA II RF Connectors

FAKRA II SMB Connectors meet both American USCAR and German FAKRA automotive standards. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas. Applications include SDARS, Cellular, GPS Navigation, keyless entry, and satellite radio.

Type F RF Connectors

Type F RF Connectors feature a frequency range of DC to 4GHz for broadband, wireless, and GPS applications. The connectors are available in versions with a >200g contact withdrawal force for 0.032" pins.

Opublikowano: 2018-05-30 | Zaktualizowano: 2026-02-09