Molex Sherlock Connector System
Molex Sherlock connector system offers both straight and right-angle configurations in industry standard 2.00mm pitch spacing. This cost-effective connector family is an ideal solution for applications where secure mating is important. A wide-latch area provides easy operation, secure mating retention, and an audible click. Molex Sherlock connectors are available in 2- to 20-circuit sizes.
Features
- Wide-latch area for easy operation, secure mating, and audible click
- Compact size for space savings
- Uses Molex standard 50212 terminal
- Fully shrouded protected pins
- 2A current
- Polarization ribs to prevent mismating and provide mating guidance
Applications
- Alarm systems
- GPS
- Gaming machines
- Security systems
- TVs
Additional Resources
Opublikowano: 2018-10-23
| Zaktualizowano: 2026-01-27