Molex Off-the-Shelf Ultra-Fit Cable Assemblies

Molex Off-the-Shelf (OTS) Ultra-Fit Cable Assemblies deliver an 11.0A to 14.0A current rating and offer a variety of cable lengths with a tangless feature. The tangless feature incorporates the terminal locking mechanism into the receptacle housing. Molex OTS Ultra-Fit Cable Assemblies feature a 300VAC/DC maximum voltage range and operate over a -10°C to +80°C temperature range. The series is ideal for use in automotive, consumer, lighting, medical, telecommunications, industrial, and defense applications.

Features

  • Multiple mechanically keyed color-coded options
    • Allows same-circuit, multiple-connector use with virtually no chance of cross mating
    • Color coding provides a visual indication of the proper mating connector, enabling faster assembly
  • Optional TPA (terminal position assurance) retainer
    • Guarantees the terminal is fully seated in the housing to reduce terminal back-out
    • Retains terminal if main retention feature fails
  • Inertia-enhanced latch on tangless receptacles
    • Improves usage via audible click when mating
    • Reduces the chance of wire entanglement in the latch
  • Positive-lock housing with anti-snag design
    • Ensures mated connector assemblies will not accidentally disengage
    • Provides an audible click while mating and protects latch from damage due to wire snags
  • 17% smaller footprint over similar power connectors
  • Ultra-low mating force terminal
  • Internal locking mechanism on tangless receptacles
  • Fully isolated terminals protect against potential damage of the header and receptacle terminals during handling and mating
  • Terminal interface with 6 independent points of contact (split-box terminal design)
  • Multi-color cable configurations with Ultra-Fit TPA Connectors available off the shelf

Applications

  • Automotive
    • Infotainment systems
    • Interior lighting uses, including consoles, and vanity mirrors
  • Consumer
    • Refrigerators
    • Washing machines
  • Defense - C4ISR
  • Industrial
    • Assembly line equipment
    • Food and beverage equipment
  • Lighting
    • Ballasts
    • Home lighting fixtures
  • Medical
    • Healthcare IT devices
    • Patient monitors
  • Telecommunications/networking
    • Servers
    • Switches

Specifications

  • 300VAC/DC maximum voltage
  • 11.0A to 14.0A maximum current (depends upon the number of circuits)
  • 5mΩ maximum contact resistance
  • 1800VAC dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • 2mm insulation diameter
  • -10°C to +80°C operating temperature range
  • 2, 3, 4, 6, and 8 circuits
  • 150mm, 300mm, and 600mm lengths
Opublikowano: 2021-03-17 | Zaktualizowano: 2025-02-12