Molex mPm DIN Valve Connectors

Molex mPm DIN Valve Connectors provide electrical connections in various applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity/limit switches, level sensors, and low-energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices and voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated devices) to protect against overvoltage peaks. 

Molex mPm DIN connectors protect against dust and water when correctly installed with the supplied screw and gasket. The field-attachable, external-nut design provides improved sealing to IP67 and greater cable retention over traditional internal-nut DIN valve connectors. Standard internal-thread DIN valve connectors are IP65-rated and available with various thread styles, gaskets, and circuitry options.

Features

  • Ergonomic external-nut design provides greater and consistent torque for a more uniform seal between the connector and cable
  • Each connector accommodates PG9 or PG11 cables, up to 9mm outer diameter
  • Plus/minus screw head on terminal allows use of air tools in volume production or use of screwdrivers in field applications
  • IP65- or IP67-rated when mated
  • Standard circuitry options available, including LED and bipolar LED indicators, blocking diodes, and VDRs
  • Built-in circuit protection and LED indicators offer design flexibility
  • 3x packaging options
    • Ready-to-use single bag unmounted (disassembled)
    • Bulk pack unmounted (disassembled)
    • Bulk pack mounted
  • UL E218123 listed
  • Conforms to EN 175301-803 (formerly DIN 43650)

Applications

  • Construction vehicles
  • Farm machinery
  • Forklift trucks
  • Garbage trucks
  • Mining machinery
  • On-vehicle crane and lifting equipment
  • Complex machine builders
  • Hydraulic valves
  • Pneumatic valves
  • Pressure switches
  • Robotic systems
  • Solenoid valves
  • Transducers
Opublikowano: 2019-06-10 | Zaktualizowano: 2024-08-02