Molex Micro TPA 2.00mm Pitch Connector System
Molex Micro TPA 2.00mm Pitch Connector System provides mechanical and electrical reliability in a high-temperature design that meets diverse industry requirements. This connector system utilizes popular crimp terminals that are readily available and features a TPA retainer that ensures wires are fully inserted, a positive lock design for good mating retention, and accepts a wide range of wire sizes from 28AWG to 22AWG. The raised bottom and ledge of the vertical through-hole high-wall header allow potting material to cover the PC board to prevent water from entering the connector. Molex Micro TPA 2.00mm Pitch Connector System is suitable for appliances such as white goods, vacuum cleaners, and washing machines and for automotive applications like shifters, side-mirror lights, and steering wheels.Features
- Uses popular crimp terminals
- Accepts wide range of wire sizes
- 2 to 15 circuits, wire-to-wire connector system
- TPA retainer
- Positive lock design
- Vertical through-hole header
- Vertical through-hole, high-wall header
- High-temperature capabilities
Applications
- Consumers
- White goods
- Washing machines
- Air conditioners
- Laser printers
- Vacuum cleaners
- Automotive
- Steering wheels, paddle shifts, combination switches
- Shifters
- Head-, rear-, and side-mirror lights
- Internal connection with other units
Specifications
- 2.00mm pitch
- 250V voltage rating
- 2.5A current rating
- 20mΩ contact resistance
- 1000VAC dielectric withstanding voltage
- 1000MΩ insulation resistance
- 9.8N insertion and retention force
- -40°C to +105°C operating temperature range
Opublikowano: 2023-10-06
| Zaktualizowano: 2023-11-28