Molex OTS Micro-Fit+ PCIe CEM5 Cable Assemblies

Molex OTS Micro-Fit+ PCIe CEM5 Cable Assemblies offer a 3mm pitch, dual-row construction, 16 circuits, and 150mm, 300mm, or 500mm lengths. These cable assemblies provide optimal space savings, stability, security, and glow wire capability that allows users to meet European standards for electrical requirements. The CEM5 cable assemblies deliver up to 8.5A of current and a voltage rating of up to 600V, ensuring reliable signal and power delivery in space-constrained applications. Molex OTS Micro-Fit+ PCIe CEM5 Cable Assemblies are suitable for consumer, medical, automotive, telecommunications, and sustainable energy applications.

Features

  • Compact design
  • Unique keying design
  • Stability and security
  • Glow wire compatible

Applications

  • Consumer
  • Medical
  • Automotive
  • Telecommunications/networking
  • Sustainable energy

Specifications

  • 3mm pitch
  • Dual-row construction
  • 16 circuits
  • 150mm, 300mm, or 500mm lengths
  • Up to 8.5A current
  • Up to 600V voltage
Opublikowano: 2025-09-02 | Zaktualizowano: 2025-10-03