Molex Easy-On 0.20mm FPC Connectors

Molex Easy-On BackFlip 0.20mm FPC Connectors are ideal for tight packaging applications and offer an overall compact size for maximum space savings, along with contact assurance and easy operation. These connectors include a spring terminal design that provides more contact retention force. This is achieved by bottom terminals that move with the cable in case it is pulled up or down to ensure electrical contact is maintained between the cable pads and terminals. Molex Easy-On BackFlip 0.20mm FPC Connectors include clearance between the housing and solder tails to prevent flux intrusion, and the low-halogen housing material meets environmental requirements.

Features

  • Ultra-fine-pitch, low profile, short length, and narrow depth design
  • Dual-contract terminal design
  • Clearance between housing and solder tails
  • Backflip actuator
  • No prohibited pattern area under housing
  • Moving contact structure

Applications

  • Smart phones / mobile phones
  • Tablet PCs
  • Digital still cameras / video cameras
  • Portable navigation equipment
  • Portable games
  • Notebook PCs
Opublikowano: 2014-05-01 | Zaktualizowano: 2022-03-11